High-performance stereo audio DAC with 132dB Signal to Noise Ratio (SNR) and 24-bit resolution. Features a 200kS/s conversion rate and a 300ns settling time. Supports serial, 3-wire, and I2C interfaces with hardware control. Operates from a 5V supply and is housed in a 28-SSOP surface mount package. Suitable for applications within a -25°C to 85°C temperature range.
Texas Instruments DSD1794ADB technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 200KS/s |
| Height | 1.95mm |
| Interface | Serial, 3-WIRE, I2C |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 335mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 0 |
| Number of Analog Outputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 4 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Consumption | 205mW |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | DSD1794A |
| Settling Time | 300ns |
| Signal to Noise Ratio (SNR) | 132dB |
| Supply Type | Analog, Digital, Single |
| Weight | 0.010081oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DSD1794ADB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.