Texas Instruments DVITDM8148CCYE1 technical specifications.
| Package/Case | FCBGA |
| Frequency | 750MHz |
| Interface | I2C, SPI, USB, CAN, Ethernet, MMC, SD, UART, McASP |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of UART Channels | 6 |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DM81x Video SOC, DaVinci™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DVITDM8148CCYE1 to view detailed technical specifications.
No datasheet is available for this part.