
LM3S9D92 Microcontroller Evaluation Kit 96KB RAM 512KB Flash
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments EKC-LM3S9D92 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Evaluation Kit |
| Supported Device | LM3S9D92 |
| Supported Device Technology | Microcontroller |
| RAM Size | 96KB |
| Program Memory Size | 512KB |
| Program Memory Type | Flash |
| USB | 1 |
| Ethernet | 1 |
| UART | 1 |
| IDE | Sourcery CodeBench |
| JTAG Support | Yes |
| Audio Interfaces | No |
| Number of LEDs | 3 |
| Main Program Memory Type | Flash |
| Daughter Cards | Yes |
| Cage Code | 01295 |
| EU RoHS | Not Required |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments EKC-LM3S9D92 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.