
The EKI-LM3S1968 is a 32-bit ARM microcontroller evaluation kit from Texas Instruments. It features a 32-bit data bus width and is packaged in bulk. This evaluation kit is designed for USB interface and is compliant with RoHS regulations. The Stellaris series microcontroller is not radiation hardened and does not comply with Reach SVHC regulations.
Texas Instruments EKI-LM3S1968 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Number of Bits | 32 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Stellaris® |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments EKI-LM3S1968 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.