The EMB1412MY/NOPB is an 8-channel MOSFET driver with a supply voltage range of 3.5 to 14V and an operating temperature range of -40 to 125°C. It is available in a HVSSOP-8 package. The device is designed for automotive applications and is compliant with automotive temperature grade standards. It has 8 terminals and is a single-function device.
Texas Instruments EMB1412MY/NOPB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 14 |
| Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments EMB1412MY/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.