
Texas Instruments EQ50F100LR technical specifications.
| Data Rate | 6.25Gbps |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments EQ50F100LR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
