Transient Voltage Suppressor Diode offering 3.6V reverse standoff voltage and 4.5V minimum breakdown voltage. Features 40W peak pulse power dissipation and 6.8V maximum clamping voltage. This unidirectional silicon diode provides ESD protection with low capacitance (<1pF) in a 0402 package. Operates across a -40°C to 125°C temperature range.
Texas Instruments ESD321DPYR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.6 |
| Breakdown Voltage-Min | 4.5 |
| Non-rep Peak Rev Power Dis-Max | 40 |
| Clamping Voltage-Max | 6.8 |
| Breakdown Voltage-Max | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ESD321DPYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.