
This unidirectional transient voltage suppressor diode offers robust ESD protection with a maximum clamping voltage of 6.5V and a peak reverse voltage of 3.6V. Featuring a breakdown voltage range from 4.5V to 7.5V, it handles a non-repetitive peak reverse power dissipation of 36W. Designed for 1-channel protection, this silicon diode operates across a wide temperature range of -40°C to 125°C. Its compact 2-terminal, 0402 package with dual terminal position ensures efficient integration.
Texas Instruments ESD351DPYR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.6 |
| Breakdown Voltage-Min | 4.5 |
| Non-rep Peak Rev Power Dis-Max | 36 |
| Clamping Voltage-Max | 6.5 |
| Breakdown Voltage-Max | 7.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ESD351DPYR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.