
32-bit RISC microcontroller featuring a 100-MHz clock speed, FPU, and TMU. This AEC-Q100 qualified device offers 64-kb flash memory and 24-kb RAM. It includes 26 I/O lines, PWM, ADC, DMA, and DAC channels. Operating across an automotive temperature range of -40°C to 125°C, it utilizes a 3.3V nominal supply voltage and comes in a 64-LQFP package.
Texas Instruments F280023PMSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F280023PMSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.