32-bit RISC microcontroller operating at up to 100 MHz, featuring a Floating-Point Unit (FPU) and Trigonometric Math Unit (TMU). This automotive-grade component offers 64KB of FLASH program memory and 24.5KB of RAM. It includes 39 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. The device is housed in an 80-pin S-PQFP-G80 package, measuring 12x12mm, and operates across an extended temperature range of -40°C to 125°C with a nominal supply voltage of 3.3V.
Texas Instruments F280023PNSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 39 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F280023PNSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.