Automotive 32-bit RISC microcontroller operating at up to 100 MHz. Features include a Floating-Point Unit (FPU), Trigonometric Math Unit (TMU), and 64 KB of FLASH ROM. This device offers 24.5 KB of RAM, 14 I/O lines, and supports PWM, ADC, DMA, and DAC functionalities. Packaged in a 48-pin S-PQFP-G48 with a temperature grade of AUTOMOTIVE, it operates from -40°C to 125°C and requires a supply voltage between 2.8V and 3.63V.
Texas Instruments F280023PTQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F280023PTQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.