32-bit RISC microcontroller featuring a 100 MHz clock speed and integrated Floating-Point Unit (FPU) and Trigonometric Math Unit (TMU). This automotive-grade MCU offers 64KB of FLASH program memory and 24.5KB of RAM. It includes 14 I/O lines, PWM channels, ADC, DAC, and DMA capabilities. The component operates within a -40°C to 125°C temperature range and is housed in a 48-terminal, 7x7mm QUAD LQFP package.
Texas Instruments F280023PTSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F280023PTSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.