Texas Instruments F280025CPMS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Temperature Grade | AUTOMOTIVE |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| RAM (bytes) | 24576 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F280025CPMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.