The F280025CPNQR is a member of the C2000™ real-time microcontroller family. It is a high-performance 32-bit MCU designed for control applications in power electronics, including digital power, motor control, and automotive systems. It features a 100 MHz C28x DSP core, 128 KB of flash memory, integrated analog peripherals such as high-speed ADCs and comparators, and advanced PWM modules (ePWM) with high-resolution capabilities. It includes security features and specialized communication interfaces like CAN-FD, LIN, and I2C.
Texas Instruments F280025CPNQR technical specifications.
| Core CPU | 32-bit C28x |
| Operating Frequency | 100MHz |
| Flash Memory | 128KB |
| SRAM | 24KB |
| ADC Channels | 16count |
| ADC Resolution | 12bits |
| PWM Channels | 14count |
| GPIO Count | 44count |
| Operating Supply Voltage | 3.3V |
| Operating Temperature Range | -40 to 125°C |
| RoHS | Compliant |
| REACH | Affected |
| Lead Free | Yes |
Download the complete datasheet for Texas Instruments F280025CPNQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.