32-bit RISC microcontroller operating at up to 100 MHz, featuring a Floating-Point Unit (FPU) and Trigonometric Math Unit (TMU). This device offers 128 KB of FLASH program memory and 24 KB of RAM, with 14 configurable I/O lines. Integrated peripherals include PWM channels, ADC, DAC, and DMA channels for versatile control applications. Housed in a 48-pin LQFP package with a temperature grade of AUTOMOTIVE, it operates across a -40°C to 125°C range and meets AEC-Q100 screening.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments F280025CPTSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 65 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 14 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F280025CPTSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.