32-bit microcontroller operating at up to 100 MHz, featuring a Floating-Point Unit (FPU) and Trigonometric Math Unit (TMU). This automotive-grade MCU offers 128 KB of Flash memory, 102400 bytes of RAM, and 24 I/O lines. Integrated peripherals include PWM channels, ADC, DMA, and DAC. Packaged in a 64-pin LQFP (S-PQFP-G64) with dimensions of 10x10 mm, it operates across an extended temperature range of -40°C to 125°C and meets AEC-Q100 screening standards.
Texas Instruments F280040PMQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 102400 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F280040PMQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.