32-bit microcontroller operating at up to 100 MHz, featuring a Floating Point Unit (FPU) and Trigonometric Math Unit (TMU). Includes 128 KB Flash memory, 102400 bytes RAM, and supports InstaSPIN-FOC, Configurable Logic Blocks (CLBs), Programmable Gain Amplifiers (PGAs), and Sigma Delta Filter Modules (SDFMs). This AEC-Q100 qualified device offers 25 I/O lines, PWM, ADC, DMA, and DAC capabilities, housed in a 56-terminal, 7x7mm QUAD S-PQCC-N56 package. Designed for automotive applications with a temperature range of -40°C to 125°C and a nominal supply voltage of 1.2V.
Texas Instruments F280041CRSHSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 102400 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F280041CRSHSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.