32-bit microcontroller featuring a 100 MHz clock speed, FPU, and TMU. Includes 128 KB Flash memory and 102400 bytes of RAM. Offers 26 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Operates within an automotive temperature grade from -40°C to 125°C. Packaged in a 64-pin S-PQFP-G64 with a 1.2V nominal supply voltage. AEC-Q100 screened for reliability.
Texas Instruments F280041PMSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 102400 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F280041PMSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.