Automotive-grade 32-bit microcontroller operating at up to 100 MHz. Features include a Floating-Point Unit (FPU), Trigonometric Math Unit (TMU), 128 KB Flash memory, Programmable Gain Amplifiers (PGAs), and Sigma-Delta Filter Modules (SDFM). This microcontroller offers 40 I/O lines, 102400 bytes of RAM, and supports PWM, ADC, DMA, and DAC peripherals. Packaged in a 100-pin S-PQFP-G100 (QUAD) with dimensions of 14x14 mm, it operates across an extended temperature range of -40°C to 125°C with a supply voltage of 1.14V to 1.32V.
Texas Instruments F280041PZQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 102400 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F280041PZQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.