32-bit microcontroller featuring a 100 MHz clock speed, integrated Floating-Point Unit (FPU), and Trigonometric Math Unit (TMU). This device offers 256 KB of Flash memory, a Control Law Accelerator (CLA), InstaSPIN-FOC, Configurable Logic Blocks (CLBs), Programmable Gain Amplifiers (PGAs), and Sigma-Delta Filtered Data Modules (SDFM). It includes 24 I/O lines, PWM channels, ADC, DMA, and DAC capabilities. Operating within an automotive temperature grade of -40°C to 125°C, this AEC-Q100 screened component is housed in a 64-pin LQFP package with a 1.2V nominal supply voltage.
Texas Instruments F280048CPMQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 90 |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 24 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 102400 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F280048CPMQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.