
Automotive 32-bit microcontroller operating at a maximum clock frequency of 100 MHz. Features include a Floating-Point Unit (FPU), Trigonometric Math Unit (TMU), 256 KB flash memory, Control Law Accelerator (CLA), InstaSPIN-FOC, Configurable Logic Blocks (CLB), Programmable Gain Amplifiers (PGAs), and Sigma-Delta Filter Modules (SDFM). This AEC-Q100 qualified device offers 26 I/O lines, 102400 bytes of RAM, PWM channels, ADC, DMA, and DAC capabilities. Supplied with a nominal voltage of 1.2V, it operates within an automotive temperature range of -40°C to 125°C and is housed in a 64-LQFP package.
Texas Instruments F280048CPMQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 102400 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F280048CPMQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.