Automotive-grade 32-bit microcontroller operating at up to 100 MHz. Features include a Floating-Point Unit (FPU), Trigonometric Math Unit (TMU), 256 KB Flash memory, and a Control Law Accelerator (CLA). Integrated peripherals comprise Control Logic Blocks (CLBs), Programmable Gain Amplifiers (PGAs), and Sigma-Delta Filter Modules (SDFMs). This 56-terminal device, housed in a 7x7mm S-PQCC-N56 package, supports a supply voltage range of 1.14V to 1.32V and operates from -40°C to 125°C. It offers 25 I/O lines, 100 MHz speed, PWM channels, ADC, and DMA channels, with AEC-Q100 screening.
Texas Instruments F280049CRSHSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.32 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| RAM (bytes) | 102400 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F280049CRSHSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.