32-bit RISC microcontroller featuring dual C28x+CLA CPUs operating up to 200MHz. Integrated 1.5MB flash memory and 346KB RAM, with FPU64 and CLB for advanced processing. Connectivity options include ENET and EtherCAT, supported by 169 I/O lines and a 32-bit external data bus. This automotive-grade component offers 13 address bus bits, PWM, ADC, DMA, and DAC channels, housed in a 337-terminal S-PBGA package. Operating temperature range from -40°C to 125°C with a nominal supply voltage of 1.2V.
Texas Instruments F28388DZWTSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 169 |
| External Data Bus Width | 32 |
| Address Bus Width | 13 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 1572864 |
| RAM (bytes) | 346112 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F28388DZWTSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.