32-bit RISC microcontroller featuring a C28x+CLA CPU with FPU64 and CLB capabilities. Offers 1.0 MB of FLASH memory and 283 KB of RAM, supporting up to 169 I/O lines. Integrated connectivity manager includes ENET and EtherCAT. Operates within an automotive temperature grade of -40°C to 125°C, with a nominal supply voltage of 1.2V. Packaged in a 337-terminal, 16x16mm S-PBGA-B337.
Texas Instruments F28388SZWTSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 337 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B337 |
| Width | 16 |
| Length | 16 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Clock Frequency-Max | 100 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 169 |
| External Data Bus Width | 32 |
| Address Bus Width | 13 |
| Bit Size | 32 |
| Speed | 200 |
| ROM Programmability | FLASH |
| ROM (words) | 1048576 |
| RAM (bytes) | 283648 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F28388SZWTSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.