Texas Instruments F28M35E50C1RFPS technical specifications.
| Package/Case | HTQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 25 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 72KB |
| Series | C2000™ C28x + ARM® Cortex® M3 Concerto™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments F28M35E50C1RFPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.