Texas Instruments F28M35H22C1RFPQ technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, UART |
| Lead Free | Contains Lead |
| Max Frequency | 75MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 20 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 136KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments F28M35H22C1RFPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.