Texas Instruments F28M35H52B1RFPT technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, CAN, UART |
| Lead Free | Contains Lead |
| Max Frequency | 150MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 20 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 136KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments F28M35H52B1RFPT to view detailed technical specifications.
No datasheet is available for this part.