
Automotive dual-core 32-bit microcontroller featuring ARM architecture, operating at up to 150MHz with 250 MIPS performance. This MCU offers 1024KB of FLASH memory and 136KB of RAM, supporting I2C, SPI, USB, CAN, and UART interfaces. Includes 20 analog-to-digital converter channels, 64 GPIO pins, 6 UART channels, and 3 timers/counters. Designed for automotive applications with a wide operating temperature range of -40°C to 105°C, it is lead-free and RoHS compliant.
Texas Instruments F28M35H52C1RFPQ technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, UART |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 20 |
| Number of ADC Channels | 20 |
| Number of GPIO | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 6 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 136KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments F28M35H52C1RFPQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
