Dual-core 32-bit microcontroller featuring ARM Cortex-M3 and C28x architectures, operating at up to 150MHz. Offers 1024KB Flash memory and 136KB RAM, with 20 analog-to-digital converter channels. Includes extensive interfaces such as I2C, SPI, USB, CAN, Ethernet, and multiple UART/USART/SCI channels. Packaged in a 144-HTQFP, this lead-free and RoHS compliant MCU operates from -40°C to 105°C and includes peripherals like PWM, WDT, and DMA.
Texas Instruments F28M35H52C1RFPS technical specifications.
| Package/Case | HTQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, USART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 150MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 20 |
| Number of ADC Channels | 20 |
| Number of GPIO | 64 |
| Number of I/Os | 74 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 136KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x + ARM® Cortex® M3 Concerto™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments F28M35H52C1RFPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.