
Dual-core 32-bit microcontroller featuring ARM Cortex-M3 and C28x architectures, operating at up to 150MHz with 250 MIPS performance. This MCU offers 1024 KB Flash memory, 136 KB RAM, and 20 analog-to-digital converter channels. Integrated peripherals include 9 PWM channels, 6 UART channels, 3 I2C channels, 1 SPI channel, 1 USB channel, and 1 Ethernet channel. Packaged in a 144-HTQFP, this surface-mount component supports a wide operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments F28M35H52C1RFPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 150MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, USB, CAN, Ethernet, UART, USART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 105°C |
| Max Supply Voltage | 1.32V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.14V |
| Mount | Surface Mount |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 20 |
| Number of Ethernet Channels | 1 |
| Number of GPIO | 64 |
| Number of I/Os | 64 |
| Number of I2C Channels | 3 |
| Number of Programmable I/O | 64 |
| Number of PWM Channels | 9 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 6 |
| Number of USB Channels | 1 |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 136KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | C2000™ C28x + ARM® Cortex® M3 Concerto™ |
| Thickness | 1mm |
| Watchdog Timer | Yes |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments F28M35H52C1RFPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
