32-bit ARM microcontroller featuring a 75MHz core speed, 256KB FLASH memory, and 72KB RAM. Offers extensive connectivity with I2C, SPI, UART, USART, SCI, EBI/EMI, and CAN interfaces. Includes 20 A/D converter channels, 64 GPIO pins, and 6 UART channels. Operates across a -40°C to 105°C temperature range and supports surface mount installation in an HTQFP package. Integrated peripherals include DMA, PWM, WDT, and POR.
Texas Instruments F28M35M20B1RFPT technical specifications.
| Package/Case | HTQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 75MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 20 |
| Number of ADC Channels | 20 |
| Number of GPIO | 64 |
| Number of I/Os | 74 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 6 |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 72KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x + ARM® Cortex® M3 Concerto™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments F28M35M20B1RFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.