Dual-core 32-bit microcontroller featuring ARM Cortex-M3 and C28x architectures, operating at up to 75MHz with 150 MIPS performance. This surface-mount MCU offers 512KB of FLASH memory and 136KB of RAM, alongside 20 analog-to-digital converter channels and 64 programmable GPIOs. Integrated peripherals include I2C, SPI, USB, Ethernet, UART, CAN, DMA, PWM, and watchdog timer. Packaged in a 144-HTQFP, this lead-free and RoHS-compliant component operates across a -40°C to 105°C temperature range.
Texas Instruments F28M35M22C1RFPT technical specifications.
| Package/Case | HTQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Frequency | 75MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 20 |
| Number of ADC Channels | 20 |
| Number of GPIO | 64 |
| Number of I/Os | 74 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 6 |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 136KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x + ARM® Cortex® M3 Concerto™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments F28M35M22C1RFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.