Texas Instruments F28M35M50C1RFPT technical specifications.
| Package/Case | Module |
| Lead Free | Contains Lead |
| Number of A/D Converters | 20 |
| Number of Outputs | 1 |
| Output Current | 2.25A |
| Output Power | 10W |
| Output Voltage | 5.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments F28M35M50C1RFPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.