Texas Instruments F28M35M52C1RFPS technical specifications.
| Package/Case | HTQFP |
| Core Architecture | ARM |
| Density | 1048576B |
| Interface | I2C, SPI, USB, Ethernet, UART, USART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 20 |
| Number of ADC Channels | 20 |
| Number of GPIO | 64 |
| Number of I/Os | 74 |
| Number of UART Channels | 6 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 136KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x + ARM® Cortex® M3 Concerto™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments F28M35M52C1RFPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
