32-bit ARM Cortex-M3 Concerto™ microcontroller featuring 512KB FLASH and 232KB RAM. Surface mount LFBGA package with 142 I/Os, including 124 GPIO and 6 UART channels. Supports I2C, SPI, IrDA, UART, USART, SCI, EBI/EMI, and CAN interfaces. Operates from -40°C to 105°C, includes 24 A/D converters, and offers peripherals like DMA, PWM, and WDT.
Texas Instruments F28M36H53B2ZWTS technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 1048576B |
| Interface | I2C, SPI, IrDA, UART, USART, SCI, EBI/EMI, CAN |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 24 |
| Number of ADC Channels | 24 |
| Number of GPIO | 124 |
| Number of I/Os | 142 |
| Number of Programmable I/O | 142 |
| Number of UART Channels | 6 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 232KB |
| RoHS Compliant | Yes |
| Series | C2000™ C28x + ARM® Cortex® M3 Concerto™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments F28M36H53B2ZWTS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.