The F9450-15GMQB is a 16-bit RISC microprocessor from Texas Instruments, operating at a maximum speed of 15 MHz and a nominal supply voltage of 5V. It has a maximum supply current of 390 mA and is packaged in the R-XDSO-G64 package. The device is designed to operate within a temperature range of -55 to 125 degrees Celsius and meets the 38535Q/M, 38534H, and 883B screening levels. This microprocessor is suitable for use in military-grade applications.
Texas Instruments F9450-15GMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 64 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDSO-G64 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 390 |
| Supply Voltage-Nom | 5 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
| Bit Size | 16 |
| Speed | 15 |
| Screening Level | 38535Q/M;38534H;883B |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments F9450-15GMQB to view detailed technical specifications.
No datasheet is available for this part.