Quad 4-input buffer/inverter IC featuring 3-state outputs and inverting logic. Operates with a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. Offers 16 input and 16 output lines across 4 circuits, each with 4 inputs. Delivers 24mA high-level and 24mA low-level output current, with a propagation delay of 4.3ns. Packaged in a 48-TSSOP surface mount configuration, this CMOS technology component is RoHS compliant and operates from -40°C to 85°C.
Texas Instruments FCT162240ATPACTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162240ATPACTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.