Quad 4-bit buffer/line driver featuring 16 channels and an inverting, 3-state output. Operating from a 4.5V to 5.5V supply range with a typical 5V operation, this component offers a 4.3ns propagation delay. It supports output currents of 24mA (low) and -24mA (high) and operates across a -40°C to 85°C temperature range. Surface mountable in a 48-pin TSSOP package, it is RoHS compliant and utilizes CMOS technology.
Texas Instruments FCT162240ATPACTG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162240ATPACTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.