16-bit buffer/driver with 3-state outputs, featuring 4.3ns propagation delay and 24mA high/low output current. This surface mount IC operates from a 4.5V to 5.5V supply voltage, with a temperature range of -40°C to 85°C. Designed with 16 input and 16 output lines, it supports both buffer and inverting logic functions. Packaged in a 48-TSSOP, this RoHS compliant component is supplied on tape and reel.
Texas Instruments FCT162240CTPACTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 4.3ns |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162240CTPACTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.