16-bit non-inverting buffer/driver IC with 3-state outputs, operating from a 4.5V to 5.5V supply. Features 4.8ns propagation delay and 6.2ns turn-on delay. Designed for surface mounting in a 48-TSSOP package, this CMOS logic component offers 24mA high-level and low-level output current. Suitable for a wide temperature range of -40°C to 85°C, it is RoHS compliant and supplied on tape and reel.
Texas Instruments FCT162244ATPACTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162244ATPACTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.