16-bit non-inverting buffer/driver with 3-state outputs, featuring a 4.1ns propagation delay. Operates from a 4.5V to 5.5V supply voltage, with high and low level output currents of 24mA. Packaged in a 48-TSSOP surface mount configuration, this RoHS compliant integrated circuit offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments FCT162244CTPACTG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162244CTPACTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
