16-bit, non-inverting buffer/driver IC with 3-state outputs. Features a 4.1ns propagation delay and 24mA high/low output current. Operates from a 4.5V to 5.5V supply voltage with a quiescent current of 5uA. Packaged in a 48-pin SSOP for surface mounting, this RoHS compliant component offers a maximum operating temperature of 85°C.
Texas Instruments FCT162244CTPVCTG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.1ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162244CTPVCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.