Bidirectional 16-bit transceiver IC featuring 3-STATE, non-inverting logic. Operates with a 4.5V to 5.5V supply voltage, ideal at 5V, and offers 24mA high and low level output current. This surface mount component, packaged in SSOP, boasts a 4.5ns propagation delay and a maximum power dissipation of 1W. Suitable for operation between -40°C and 85°C, it is RoHS compliant.
Texas Instruments FCT162245ATPVCTG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162245ATPVCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.