
16-bit D-type transparent latch IC, featuring 2 independent circuits. Operates with a 4.5V to 5.5V supply voltage range and offers 3-state outputs with 24mA high-level and 32mA low-level output current. Surface mountable in a 48-TSSOP package, this non-inverting latch boasts a 5.2ns propagation delay and 2ns turn-on delay. Suitable for operation between -40°C and 85°C, it is RoHS compliant.
Texas Instruments FCT162373ATPACTG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 16.5mA |
| Turn-On Delay Time | 2ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162373ATPACTG4 to view detailed technical specifications.
No datasheet is available for this part.