
Dual 8-bit driver IC featuring 16 input and 16 output lines, with a 3-state, non-inverting output type. This logic IC offers a high level output current of 24mA and a low level output current of 32mA. Operating across a supply voltage range of 4.5V to 5.5V, it boasts a propagation delay of 5.2ns and a turn-on delay time of 2ns. Packaged in a 48-pin SSOP for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Texas Instruments FCT162373ATPVCTG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Supply Current | 16.5mA |
| Turn-On Delay Time | 2ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162373ATPVCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.