
Dual 8-bit buffer/line driver featuring 16 bits total, with true, non-inverting D-type logic function and 3-state outputs. Operates with a supply voltage of 4.5V to 5.5V, supporting a 5V nominal operating voltage. Offers a high level output current of -24mA and a low level output current of 24mA. This surface mount component, packaged in a 48-pin TSSOP, exhibits a propagation delay of 5.2ns and a turn-on delay time of 2ns. Designed for positive edge clock triggering, it functions across a temperature range of -40°C to 85°C.
Texas Instruments FCT162374CTPACTG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| Weight | 0.007873oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162374CTPACTG4 to view detailed technical specifications.
No datasheet is available for this part.