The FCT162500CTPVCTG4 is a single 3-STATE transceiver from Texas Instruments. It features high level and low level output currents of 24mA and operates over a supply voltage range of 4.5V to 5.5V. The device is packaged in a surface mount SSOP package and is RoHS compliant. It has a propagation delay of 5.3ns and is suitable for use in applications where a high level of integration and low power consumption are required.
Texas Instruments FCT162500CTPVCTG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162500CTPVCTG4 to view detailed technical specifications.
No datasheet is available for this part.