
The FCT162501CTPACTE4 is an 18-bit transceiver from Texas Instruments, featuring a TSSOP-56 package and surface mount design. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It also has a propagation delay of 5.3ns and a high level output current of 24mA.
Texas Instruments FCT162501CTPACTE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.3ns |
| RoHS Compliant | Yes |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162501CTPACTE4 to view detailed technical specifications.
No datasheet is available for this part.
