Dual 8-bit registered transceiver, 16 channels, bidirectional data flow, and 3-state outputs. Features true output logic function with non-inverting polarity. Operates from a 4.5V to 5.5V supply voltage, with a typical operating voltage of 5V. Supports a maximum operating temperature of 85°C and a minimum of -40°C. Surface mountable in a 56-pin TSSOP package with a 0.50mm pitch. CMOS technology ensures low quiescent current of 5uA.
Texas Instruments FCT162543ATPACTG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162543ATPACTG4 to view detailed technical specifications.
No datasheet is available for this part.