16-Bit Registered Transceiver, CMOS technology, featuring 3-State outputs and bidirectional data flow. Operates with a supply voltage range of 4.5V to 5.5V, supporting 5V nominal. Offers 16 channels with 8 bits per element, organized into two circuits. Maximum operating temperature is 85°C, with a minimum of -40°C. Surface mountable in a TSSOP package, this RoHS compliant component provides a propagation delay of 5.1ns.
Texas Instruments FCT162543CTPACTG4 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.1ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74FCT |
| Technology | CMOS |
| Turn-On Delay Time | 7.8ns |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments FCT162543CTPACTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.